Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH6006TV1

STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
$ 11.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6006TV1.

Factory Futures

Datasheet7 pages20 years ago

Newark

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+73.91%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3508
GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC
onsemiGBPC3510
GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1

Descriptions

Descriptions of STMicroelectronics STTH6006TV1 provided by its distributors.

STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
TURBO 2 ULTRAFAST-HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
STTH6006TV Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - ISOTOP
Rectifier Diode Switching 600V 30A 70ns 4-Pin ISOTOP Tube
DIODE, ULTRAFAST, 2X30A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 60A; Forward Voltage VF Max: 1.4V; Diode Module Configuration: Dual Isolated; Product Range: STTH6 Series; SVHC: No SVHC (17-Dec

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH6006TV1.