Infineon CY7C65632-28LTXCT

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V T/R 28-Pin QFN EP
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65632-28LTXCT.

IHS

Datasheet40 pages14 years ago
Datasheet30 pages4 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+65.81%

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of Infineon CY7C65632-28LTXCT provided by its distributors.

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V T/R 28-Pin QFN EP
IC CONTROLLER USB 28QFN / HX2VL™ Very Low Power USB 2.0 Hub Controller
Reel/Usb High Speed Hubs |Cypress Infineon Technologies CY7C65632-28LTXCT
USB HUB CONTROLLER, 4 PORT, QFN-28; USB IC Type:USB Hub Controller; USB Standard:USB 2.0; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:28Pins; Data Rate:-; No. of Ports:4 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); USB Type:USB Hub Controller

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65632-28LTXC(T)
  • CY7C6563228LTXCT
  • SP005670377