Infineon CY7C65213-32LTXI

Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 32 Pins, QFN
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65213-32LTXI.

IHS

Datasheet31 pages6 years ago

Upverter

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+25.34%

CAD Models

Download Infineon CY7C65213-32LTXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTCA6424RGJR
I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
Analog Devices73S8010R-IM/F
Low Cost Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Analog Devices73S8010R-IMR/F
Interface - Specialized Smart Card Interface ISO7816-3 & EVM4.0
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Infineon CY7C65213-32LTXI provided by its distributors.

Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 32 Pins, QFN
Full Speed USB Controller USB 2.0 3.3V/5V Tray 32-Pin QFN EP
CY7C65213 Series 3 Mbps USB-UART LP Bridge Controller - QFN-32
CY7C65213 Tray 3A991.A.3 1996 interface controller 1.71V~5.5V 5mm 20mA 12Mbps
IC, USB-SERIAL BRIDGE CNTRL, 1CH, 32QFN
USB-to-UART-Brigde 1,71-5V QFN32
Infineon CY7C65213-32LTXI USB控制器
RS APAC
UNIVERSAL SERIAL BUS CONTROLLER QCC32
Blood glucose meter, Battery-operated devices, Cables, Point-of-Service (POS) terminals, Industrial and T&M devices, Gaming devices, I2C, 8-Bit UART, SPI, GPIO, CapSense, QFN-32, RoHS
Cypress Semiconductor SCT
INTERFACE BRIDGE, USB TO UART, QFN-32; Bridge Type:USB to UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6521332LTXI
  • SP005641957