Infineon CY2213ZXC-1

Programmable PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
$ 5.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2213ZXC-1.

IHS

Datasheet16 pages22 years ago

Upverter

Jameco

DigiKey

Verical

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-03
LTD Date2020-06-29

Related Parts

Analog DevicesADF4157BRUZ
Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube
Analog DevicesADF4002BRUZ
Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP Tube
Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY2213ZXC-1 provided by its distributors.

Programmable PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Phase Locked Loops - PLL HI FREQUENCY PRGMBLE PECL CLOCK GEN
High Frequency Programmable PECL Clock Generator
Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY2213 clock generator ic 3.3V 400MHz 5mm 0C~70C TA
HIGH FREQ PROGRAMABLE PECL CLOCK GENERATOR<AZ
Clock Generator, 400MHz, CMOS, PDSO16
400 MHz OTHER CLOCK GENERATOR PDSO16
1 1 3V 400MHz 3.6V 400MHz , TSSOP-16 4.4mm*950¦Ìm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2213ZXC1