Analog Devices ADF4156BRUZ

Clock Generator/Frequency Synthesizer /PLL
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4156BRUZ.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-5.84%

CAD Models

Download Analog Devices ADF4156BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 4.328
Stock
258,137
207,336
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.2 GHz
6.2 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4156BRUZ.

Related Parts

Analog DevicesADF4106BRUZ-R7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ-RL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4156BRUZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 500MHz to 6.2GHz-IN 16-Pin TSSOP Tube
6.2GHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
Phase Lock Loop Frequency Synthesizer Single 16-Pin TSSOP
ANALOG DEVICES ADF4156BRUZ SYNTHESIZER, FREQ FRAC-N, TSSOP16
Pll, Frequency Synthesis, 6.2Ghz, Tssop; Frequency:6.2Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADF4156BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated