What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4157BRUZ

Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4157BRUZ.

LKR

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-57.97%

CAD Models

Download Analog Devices ADF4157BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 6.1
Stock
186,247
210,896
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6 GHz
6 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4157BRUZ.

Related Parts

Analog DevicesADF4106BRUZ-R7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ-RL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4157BRUZ provided by its distributors.

Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube
PLL Frequency Synthesizer Single 16-Pin TSSOP
High Resolution 6 GHz Fractional-N Frequency Synthesizer
IC, FREQUENCY SYNTHESIZER, 6GHZ 16-TSSOP - More Details
Pll, Frequency Synthesis, 6Ghz, Tssop; Frequency:6Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4157BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated