Infineon BTS4300SGAXUMA1

Smart Power Switch, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS4300SGAXUMA1.

Newark

Datasheet25 pages18 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+8.20%

CAD Models

Download Infineon BTS4300SGAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
InfineonBSP742TXUMA1
BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
STMicroelectronicsVN751STR
VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8

Descriptions

Descriptions of Infineon BTS4300SGAXUMA1 provided by its distributors.

Smart Power Switch, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.2A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140µs; Output Delay:170µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.3ohm; Supply Voltage Range:5V to 34V
Tape & Reel (TR) BTS4300 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 5mm 5V 1.3mA 800mW
Power Load Switch Type:High Side; Input Voltage:34V; Current Limit:400Ma; On State Resistance:0.3Ohm; Ic Case/Package:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Polarity:Active High; No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon Technologies BTS4300SGAXUMA1.
It is embedded in a PG-DSO-8-24 package, providing protective functions and diagnostics. The power transistor is built by a N-channel power MOSFET with charge pump. The device is monolithically integrated in Smart technology. It is specially designed to drive Relay or LED in the harsh automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS4300SGA
  • BTS4300SGAXUMA1.
  • SP000360280