Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP742RXUMA1

Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8

$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP742RXUMA1.

IHS

Datasheet19 pages17 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-61.22%

CAD Models

Download Infineon BSP742RXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.98
Stock
3,228,388
1,400,053
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
1.2 A
400 mA
Max Supply Voltage
34 V
34 V
Min Supply Voltage
5 V
5 V
Resistance
-
250 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
Tape & Reel
Tape & Reel

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonBSP762TXUMA1
BSP762T Series 34 V 2 A 100 mOhm Smart High-Side Power Switch - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications
STMicroelectronicsVN5E160STR-E
STMicroelectronics 8-Pin General Purpose Driver, 4.5 to 28V Power, SO-8 Package
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
MicrochipMIC2025-2BMTR
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC

Descriptions

Descriptions of Infineon BSP742RXUMA1 provided by its distributors.

Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
BSP742R Series 34 V 400 mA 350 mOhm Smart High-Side Power Switch - PG-DSO-8
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
Tape & Reel (TR) BSP742 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 5mm 5V 400mA 250m Ohm
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.2A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140µs; Output Delay:170µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.25ohm; Supply Voltage Range:5V to 34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Fast demagnetizing of inductive loads; Reverse battery protection with external resistor; Open drain diagnostic output; Open load detection in OFF-state; CMOS compatible input; Loss GND and loss Vbb protection; ESD- Protection; Very low stand by current; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 742 R
  • BSP 742R
  • BSP742-R
  • BSP742R
  • BSP742R.
  • BSP742RXUMA1.
  • SP000272115