Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN751STR

VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN751STR.

Factory Futures

Datasheet17 pages20 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
-17.21%

CAD Models

Download STMicroelectronics VN751STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
445,705
708,137
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
2.7 A
2.7 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
-
60 mΩ
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
35 µs
35 µs
Turn-On Delay Time
12 µs
12 µs
Operating Supply Voltage
24 V
13 V
Case/Package
SOP
SOP
Packaging
-
Rail/Tube

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2501S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsST890CDR
Power Load Distribution Switch, High Side, 5.5 V Input, 1.2 A, 0.75 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN751STR provided by its distributors.

VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
Tape & Reel (TR) VN751 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 5mm 24V 12mus 2.5A
DRIVER, HIGH SIDE, 2.5A, SOIC; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; No. of Outputs: 1Outputs; Output Voltage: -; Output Current: 2.5A; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics