Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP742TXUMA1

BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP742TXUMA1.

IHS

Datasheet18 pages18 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

iiiC

Inventory History

3 month trend:
+1086%

CAD Models

Download Infineon BSP742TXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smart Power Switch, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
STMicroelectronicsVN751STR
VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8

Descriptions

Descriptions of Infineon BSP742TXUMA1 provided by its distributors.

BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8
GULL WING RoHS Compliant AEC-Q100 BUFFER OR INVERTER BASED PERIPHERAL DRIVER power distribution switch 0.8A 170mus 5V 5mm
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:4A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140µs; Output Delay:170µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.26ohm; Supply Voltage Range:5V to 34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Shutdown when undervoltage; Thermal shutdown with restart; Overvoltage protection (including load dump); Fast demagnetizing of inductive loads; Reverse battery protection with external resistor; CMOS compatible input; ESD- Protection; Very low stand by current; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP-742T
  • BSP742-T
  • BSP742T
  • BSP742T.
  • BSP742TNUMA1
  • SP000311133