STMicroelectronics VN800PSTR-E

VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN800PSTR-E.

HQonline

Datasheet27 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-10.44%

CAD Models

Download STMicroelectronics VN800PSTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN751STR
VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2401S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsST890CDR
Power Load Distribution Switch, High Side, 5.5 V Input, 1.2 A, 0.75 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN800PSTR-E provided by its distributors.

VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
Tape & Reel (TR) VN800 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 5mm 36V 10mus 2A
DRIVER, HIGH SIDE, 0.7A, SOIC; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; No. of Outputs: 1Outputs; Output Voltage: -; Output Current: 700mA; Driver Case Style: SOIC; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)
Type = High Side / Outputs = 1 / Configuration = Single / Output Current mA = 700 / Supply Voltage Min. mV = 300 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN800PSTR-E.