Infineon BTS3410GXUMA1

IC PWR SW DUAL 42V 1.3A 8PWRSOIC / Smart Low Side Power Switch with current limit function
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3410GXUMA1.

IHS

Datasheet12 pages18 years ago

iiiC

Inventory History

3 month trend:
+2.37%

CAD Models

Download Infineon BTS3410GXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
InfineonAUIPS1042GTR
AUIPS1042 Series 39 V 4.5A Dual Channel Low Side Intelligent Power Switch SOIC-8
Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
MicrochipMIC2506BM
IC SW HIGH SIDE DUAL 1A 8SOIC
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of Infineon BTS3410GXUMA1 provided by its distributors.

IC PWR SW DUAL 42V 1.3A 8PWRSOIC / Smart Low Side Power Switch with current limit function
BTS3410G Series 42 V 200 mOhm 1.3 A SMT Smart Low Side Power Switch - PG-DSO-8
Smart Power Switch, SIPMOS Technology, Low Side, 2 Outputs, 10V, 7.5A, SOIC-8
Power Load Sw, Low Side, -40 To 150Degc; Power Load Switch Type:Low Side; No. Of Channels:2Channels; Input Voltage:10V; Current Limit:7.5A; On State Resistance:0.15Ohm; Ic Case/Package:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies BTS3410GXUMA1
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Dual channel automotive protected relay driver
Supply Voltage Min. mV = -200 / Supply Voltage Max. V = 10 / Power Load Switch Type = Low Side / Input Polarity = Positive / Rated Current A = 1.3 / Limit Current A = 10 / Control Voltage V = 1.3 / Control Current mA = 2 / Package Type = DSO / Outputs = 2 / Pins = 8 / Mounting Type = SMD / Automotive Qualification Standard = AEC-Q100 / Turn-ON Delay Time us = 100 / Turn-OFF Delay Time us = 100 / Power Dissipation (Pd) mW = 800 / Packaging = Tape & Reel / MSL = Level-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 3410 G
  • BTS3410G
  • BTS3410G .
  • SP000305178