Microchip MIC2506BM

IC Sw High Side Dual 1A 8SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2506BM.

Components Direct

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

Nu Horizons

CAD Models

Download Microchip MIC2506BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
IC PWR SW DUAL 42V 1.3A 8PWRSOIC / Smart Low Side Power Switch with current limit function
BTS3408G Series 550 mOhm 1.5 A SMT Smart Low Side Power Switch - SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8

Descriptions

Descriptions of Microchip MIC2506BM provided by its distributors.

IC SW HIGH SIDE DUAL 1A 8SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Analog Switch / Multiplexer (Mux) IC; On-Resistance, Rds(on):35mohm; Leakage Current:10mA; Supply Voltage Max:5.5V; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2506-BM