Infineon BSS806NH6327XTSA1

Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS806NH6327XTSA1.

IHS

Datasheet9 pages14 years ago

Farnell

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-33.61%

CAD Models

Download Infineon BSS806NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V
onsemiFDN304P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.057ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W

Descriptions

Descriptions of Infineon BSS806NH6327XTSA1 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
Trans MOSFET N-CH 20V 2.3A Automotive 3-Pin SOT-23
20V 2.3A 57m´Î@2.5V2.3A 500mW 750mV@11Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
500mW 8V 1.7nC@ 2.5V 1N 20V 57m¦¸@ 2.5V 370pF@ 10V SOT-23-3 2.9mm*1.3mm*1.1mm
OPTIMOS 2 SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 20V, 2.3A, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.041ohm; Rds(on) Test Voltage Vgs:2.5V; Threshold Voltage Vgs:550mV
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 57 / Gate-Source Voltage V = 8 / Fall Time ns = 3.7 / Rise Time ns = 9.9 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS806N
  • BSS806N H6327
  • BSS806NH6327
  • BSS806NH6327ZT
  • SP000928952