onsemi FDN304P

Transistor: P-MOSFET; unipolar; -20V; -2.4A; 0.1ohm; 0.5W; -55+150 deg.C; SMD; SOT23
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN304P.

Farnell

Datasheet5 pages25 years ago
Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

IHS

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
+8.64%

CAD Models

Download onsemi FDN304P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-07-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N Channel, 20 V, 2.3 A, 0.041 ohm, SOT-23, Surface Mount
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
Vishay PChannel EnhancedMOSTube, Vds=20 V, 4.3 A, SOT-23encapsulation, surface mount, 3Pin
Diodes Inc.DMG2305UX-7
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V

Descriptions

Descriptions of onsemi FDN304P provided by its distributors.

Transistor: P-MOSFET; unipolar; -20V; -2.4A; 0.1ohm; 0.5W; -55+150 deg.C; SMD; SOT23
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
This P-Channel 1.8V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:2.4A; On Resistance, Rds(on):0.052ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
MOSFET, P SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:20V; On Resistance Rds(on):52mohm; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:SOT-23 (TO-236); Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:304P; Termination Type:SMD; Voltage Vds:20V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 304P
  • FDN304P..