Vishay SI2302DDS-T1-GE3

VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V
$ 0.153
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2302DDS-T1-GE3.

Upverter

Datasheet8 pages5 years ago
Technical Drawing1 page18 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.24%

CAD Models

Download Vishay SI2302DDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.057ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
onsemiFDN304P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
Diodes Inc.DMG3415U-7
P-Channel 20 V 42.5 mO Surface Mount Enhancement Mode Mosfet - SOT-23

Descriptions

Descriptions of Vishay SI2302DDS-T1-GE3 provided by its distributors.

VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V
SI2302DDS Series N-Channel 20 V 2.6 A 0.067 O 3.5 nC SMT Mosfet - SOT-23
Power MOSFET, N Channel, 20 V, 2.6 A, 0.057 ohm, SOT-23, Surface Mount
20V 2.9A 57m´Î@4.5V3.6A 710mW 850mV@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Trans MOSFET N-CH 20V 2.6A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 2.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.6A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:-; Power Dissipation:710mW; No. of Pins:3Pins RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2302DDS-T1-GE3.