Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2305U-7

Pfet Transistor SOT-23 -20V 4.2A 1.4W
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2305U-7.

Newark

Datasheet7 pages4 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
-99.94%

CAD Models

Download Diodes Inc. DMP2305U-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.198
Stock
13,812,383
352,788
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vds)
-20 V
-
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
-500 mV
-
Rds On Max
60 mΩ
-
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
1.4 W
1.4 W
Input Capacitance
727 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMG2305UX-7
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.ZXMN2F30FHTA
ZXMN2F30FH Series N-Channel 20 V 0.045 Ohm Power MOSFET Surface Mount - SOT-23-3
Power MOSFET, N Channel, 20 V, 2.3 A, 0.041 ohm, SOT-23, Surface Mount
onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ

Descriptions

Descriptions of Diodes Inc. DMP2305U-7 provided by its distributors.

PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
DMP2305U Series 20 V 60 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, P Channel, 20 V, 4.2 A, 0.045 ohm, SOT-23, Surface Mount
Trans MOSFET P-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: Enhancement mode Power dissipation: 1.4 W
MOSFET,P CH,20V,4.2A,SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:4.2A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-500mV; P

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2305U-7.
  • DMP2305U7