onsemi FDN340P

Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN340P.

Farnell

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-49.56%

CAD Models

Download onsemi FDN340P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power MOSFET, N Channel, 20 V, 2.3 A, 0.041 ohm, SOT-23, Surface Mount
onsemiFDN304P
Transistor: P-MOSFET; unipolar; -20V; -2.4A; 0.1ohm; 0.5W; -55+150 deg.C; SMD; SOT23
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
20V 2.5A 50m´Î@4.5V2.5A 500mW 1.2V@11Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V

Descriptions

Descriptions of onsemi FDN340P provided by its distributors.

Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
P-Channel PowerTrench® MOSFET, Logic Level, -20V, -2A, 70mΩ
P-CHANNEL SINGLE WITH BUILT-IN DIODE 3 EAR99 Mosfet Transistor 2A 0.5W 20V 70Ohm
Trans MOSFET P-CH 20V 2A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 2A SSOT3
P-Ch MOSFET 8V 1.5V@250µA 10nC@4.5V 20V 70mΩ@2A,4.5V 2A 779pF@10V SOT-23-3 SMD 2.92mm × 1.4mm × 950μm
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications:load switching and power management, battery charging circuits, and DC/DC conversion.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2 / Drain-Source Voltage (Vds) V = -20 / ON Resistance (Rds(on)) mOhm = 110 / Gate-Source Voltage V = 8 / Fall Time ns = 20 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 43 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN340P.