onsemi FDN335N

N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN335N.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages27 years ago

JRH Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+43.72%

CAD Models

Download onsemi FDN335N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.228
$ 0.175
Stock
3,761,639
355,782
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
900 mV
-
Rds On Max
70 mΩ
110 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
500 mW
460 mW
Input Capacitance
310 pF
240 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
Power MOSFET, N Channel, 20 V, 2.3 A, 0.041 ohm, SOT-23, Surface Mount
onsemiFDN304P
Transistor: P-MOSFET; unipolar; -20V; -2.4A; 0.1ohm; 0.5W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
Diodes Inc.DMG2305UX-7
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi FDN335N provided by its distributors.

N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=20V, 1.7A, SOT-23, SMD, 3-Pin
N-Channel 20 V 0.07 Ohm 2.5 V Specified PowerTrench Mosfet SSOT-3
ON SEMICONDUCTOR - FDN335N - Power MOSFET, N Channel, 20 V, 1.7 A, 0.055 ohm, SOT-23, Surface Mount
N-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 20V, 1.7A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 900mV; Powe
This N-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 335 N
  • FDN-335-N
  • FDN335N.