Infineon BSS209PWH6327XTSA1

Power MOSFET, P Channel, 20 V, 630 mA, 0.379 ohm, SOT-323, Surface Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS209PWH6327XTSA1.

Newark

Datasheet9 pages14 years ago

Burklin Elektronik

TME

iiiC

DigiKey

Inventory History

3 month trend:
-68.56%

CAD Models

Download Infineon BSS209PWH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.076
Stock
4,798,559
919,708
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
-20 V
-
Continuous Drain Current (ID)
580 mA
630 mA
Threshold Voltage
-
-
Rds On Max
550 mΩ
-
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
300 mW
-
Input Capacitance
87 pF
-

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1
Diodes Inc.DMG1012UW-7
N-Channel 20 V 1 A 0.45 O Surface Mount Enhancement Mode Power MosFet - SOT-323
Diodes Inc.DMP2160UW-7
DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
Diodes Inc.DMN2004WK-7
Trans MOSFET N-CH 20V 0.54A Automotive 3-Pin SOT-323 T/R
Power MOSFET, P Channel, 20 V, 390 mA, 0.7 ohm, SOT-323, Surface Mount
MOSFET P-CH 60V 150MA SOT323-3 / P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323

Descriptions

Descriptions of Infineon BSS209PWH6327XTSA1 provided by its distributors.

Power MOSFET, P Channel, 20 V, 630 mA, 0.379 ohm, SOT-323, Surface Mount
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:630Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:900Mv; Power Dissipation:300Mw; Product Range:- Rohs Compliant: Yes |Infineon Technologies BSS209PWH6327XTSA1.
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS209PW
  • BSS209PWH6327XTSA1.
  • SP000750498