Infineon BSS84PWH6327XTSA1

MOSFET P-CH 60V 150MA SOT323-3 / P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS84PWH6327XTSA1.

IHS

Datasheet8 pages26 years ago
Datasheet9 pages0 years ago

iiiC

Burklin Elektronik

Inventory History

3 month trend:
+5.69%

CAD Models

Download Infineon BSS84PWH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BSS123W-7-F
Mosfet, N-Ch, 100V, 0.17A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BSS123W-7-F
Diodes Inc.2N7002W-7-F
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-323 T/R
onsemi2N7002W
N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3
Diodes Inc.BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323 / N-Channel 100 V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω
onsemiBSS123W
N-Channel MOSFET, Logic Level Enhancement Mode, 100V, 0.17A, 6Ω

Descriptions

Descriptions of Infineon BSS84PWH6327XTSA1 provided by its distributors.

MOSFET P-CH 60V 150MA SOT323-3 / P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323
Mosfet, P-Ch, 60V, 0.15A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS84PWH6327XTSA1
Single P-Channel 60 V 8 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
Transistor: P-MOSFET; unipolar; -60V; -0.15A; 0.3W; PG-SOT-323
Power MOSFET, P Channel, 60 V, 150 mA, 8 Ohm, SOT-323, 3 Pins, Surface Mount
MOSFET Devices; INFINEON; BSS84PWH6327XTSA1; -60 V; -150 mA; 20 V; 300 mW
MOSFET, P-CH, -60V, -0.15A, SOT-323-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-150mA; Drain Source Voltage Vds:-60V; On Resistance Rds(on):4.6ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84PW
  • SP000917564