Infineon BSS214NWH6327XTSA1

On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS214NWH6327XTSA1.

IHS

Datasheet9 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-19.30%

CAD Models

Download Infineon BSS214NWH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DMP2160UW-7
DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
Power MOSFET, N Channel, 20 V, 1.4 A, 160 Milliohms, SOT-323, 3 Pins, Surface Mount
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Diodes Inc.DMN2004WK-7
Trans MOSFET N-CH 20V 0.54A Automotive 3-Pin SOT-323 T/R
Power MOSFET, P Channel, 20 V, 630 mA, 0.379 ohm, SOT-323, Surface Mount
Power MOSFET, P Channel, 20 V, 390 mA, 0.7 ohm, SOT-323, Surface Mount

Descriptions

Descriptions of Infineon BSS214NWH6327XTSA1 provided by its distributors.

On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1
Transistor: N-MOSFET; unipolar; 20V; 1.5A; 0.5W; SOT323
Trans MOSFET N-CH 20V 1.5A Automotive 3-Pin SOT-323 Reel
Mosfet, N-Ch, 20V, 1.5A, 150Deg C, 0.5W; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:1.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:950Mv Rohs Compliant: Yes |Infineon Technologies BSS214NWH6327XTSA1
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.5 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 250 / Gate-Source Voltage V = 12 / Fall Time ns = 1.4 / Rise Time ns = 7.8 / Turn-OFF Delay Time ns = 6.8 / Turn-ON Delay Time ns = 4.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS214NW H6327
  • BSS214NWH6327
  • SP000917560