
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DMP2160UWDICT-ND | 13,941 | 1 | Cut Tape | ||||||||
| Avnet | DMP2160UW-7 | 0 | 3K | 2h | ||||||||
| Future Electronics | DMP2160UW-7 | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | DMP2160UW-7 | 0 | 50 | Bulk | 12h | |||||||
| Arrow Electronics | DMP2160UW-7 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DMP2160UW-7.
Download Diodes Inc. DMP2160UW-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMP2160UW-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMP2160UW-7.