Diodes Inc. DMN2004WK-7

Trans MOSFET N-CH 20V 0.54A Automotive 3-Pin SOT-323 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2004WK-7.

IHS

Datasheet6 pages12 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+15.15%

CAD Models

Download Diodes Inc. DMN2004WK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.116
Stock
3,700,144
1,213,287
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-323
-
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
540 mA
540 mA
Threshold Voltage
-
-
Rds On Max
550 mΩ
-
Gate to Source Voltage (Vgs)
8 V
-
Power Dissipation
200 mW
-
Input Capacitance
150 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMP2004WK-7
Mosfet, P-Ch, 20V, 0.4A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMP2004WK-7
Diodes Inc.DMG1012UW-7
N-Channel 20 V 1 A 0.45 O Surface Mount Enhancement Mode Power MosFet - SOT-323
Power MOSFET, N Channel, 20 V, 1.4 A, 160 Milliohms, SOT-323, 3 Pins, Surface Mount
Diodes Inc.DMG1013UW-7
DMG1013UW Series 20 V 750 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
On a Reel of 250, N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 Infineon BSS214NWH6327XTSA1

Descriptions

Descriptions of Diodes Inc. DMN2004WK-7 provided by its distributors.

Trans MOSFET N-CH 20V 0.54A Automotive 3-Pin SOT-323 T/R
N-Channel 20 V 550 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
200mW(Ta) 8V 1V@ 250¦ÌA 1N 20V 550m¦¸@ 540mA,4.5V 540mA 150pF@16V SOT-323 2.15mm*1.3mm*1.05mm
1V@250uA 550mΩ@4.5V,540mA 540mA 20V N Channel 200mW SOT-323-3 MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
N-CHANNEL ENHANCEMENT MOSFET SOT-323
MOSFET BVDSS: 8V-24V SOT323 T&R 3K
MOSFETs - Low Threshold Voltage N-Channel
N-CH MOS-FET+ESD20V 1,5A SOT323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2004WK7