Infineon BSS159NH6327XTSA2

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS159NH6327XTSA2.

IHS

Datasheet9 pages13 years ago
Datasheet9 pages16 years ago

iiiC

Inventory History

3 month trend:
+546%

CAD Models

Download Infineon BSS159NH6327XTSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.29
Stock
10,754,595
2,466,171
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
230 mA
230 mA
Threshold Voltage
-2.8 V
-
Rds On Max
3.5 Ω
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
360 mW
360 mW
Input Capacitance
29 pF
-

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-06-30
LTD Date2012-12-31

Related Parts

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Trans MOSFET N-CH 60V 0.24A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 240MA SOT-23
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
onsemiNDS7002A
Transistor: N-MOSFET; unipolar; 60V; 0.28A; 2ohm; 300mW; -65+150 deg.C; SMD; SOT23
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Descriptions

Descriptions of Infineon BSS159NH6327XTSA2 provided by its distributors.

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS159NH6327XTSA2
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
360mW 20V 2.2nC@ 5V 1N 60V 3.5¦¸@ 10V 33pF@ 25V SOT-23 , 2.9mm*1.3mm*1.1mm
60V 230mA 3.5Ω@10V,160mA 360mW 2.4V@26uA 1 N-Channel SOT-23-3 MOSFETs ROHS
MOSFET, N CH, 60V, 0.23A, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:230mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:-2.8V;
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion MOSFETs.Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, depletion MOSFETs are available with V GS(th) indicator on the reel.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 230 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3.5 / Gate-Source Voltage V = 20 / Fall Time ns = 9 / Rise Time ns = 2.9 / Turn-OFF Delay Time ns = 9 / Turn-ON Delay Time ns = 3.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS159N
  • BSS159N H6327
  • BSS159NH6327
  • SP000919328