onsemi NDS7002A

N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS7002A.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-5.33%

CAD Models

Download onsemi NDS7002A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Diodes Inc.DMN601K-7
DMN601K Series N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-23-3
Diodes Inc.DMN5L06K-7
N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi NDS7002A provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
onsemi N-Channel Enhancement Mode MOSFET, Vds=60V, 280mA, SOT-23, SMD, 3-Pin
Power MOSFET, N Channel, 60 V, 280 mA, 2 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R
Transistor, N-Channel Enhancement Mode, 60v, 11mA, SOT-23
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 280 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 300
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS 7002A
  • NDS7002A.