Infineon BSP315PH6327XTSA1

Power MOSFET, P Channel, 60 V, 1.17 A, 800 Milliohms, SOT-223, 4 Pins, Surface Mount
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP315PH6327XTSA1.

Newark

Datasheet9 pages26 years ago

IHS

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+8.00%

CAD Models

Download Infineon BSP315PH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223
IRFL9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 0.69 A, 100 V, 3 + TAB-PIN SOT-223
IRFL9110PBF P-CHANNEL MOSFET TRANSISTOR, 1.1 A, 100 V, 3 + TAB-PIN SOT-223
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 1.5A Tc 1.5A 2.2W 8ns
onsemiFDT86256
Trans MOSFET N-CH Si 150V 1.2A 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3

Descriptions

Descriptions of Infineon BSP315PH6327XTSA1 provided by its distributors.

Power MOSFET, P Channel, 60 V, 1.17 A, 800 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET P-CH 60V 1.17A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 60 V 0.8 Ohm 5.2 nC SIPMOS® Small Signal Mosfet - SOT-223
MOSFET Devices; INFINEON; BSP315PH6327XTSA1; -60 V; -1.17 A; 20 V; 1.8 W
MOSFET, P, LOGIC, SOT-223; Transistor Polarity: P Channel; Continuous Drain Current Id: 1.17A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.8ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power
P Channel Mosfet, -60V, 1.17A, Sot-223; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:1.17A; Tensión Drenaje-Fuente Vds:-60V; Resistencia De Activación Rds(On):800Mohm; Tensión Vgs De Medición Rds(On):-10V |Infineon BSP315P
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.17 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 800 / Gate-Source Voltage V = 20 / Fall Time ns = 19 / Rise Time ns = 9 / Turn-OFF Delay Time ns = 32 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 315P
  • BSP315 P
  • BSP315P
  • BSP315P.
  • SP001058830