Vishay IRFL110TRPBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFL110TRPBF.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet9 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
+153%

CAD Models

Download Vishay IRFL110TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.301
Stock
1,703,162
240,805
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
-
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
-
Rds On Max
540 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
-
Input Capacitance
180 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
IRFL9110PBF P-channel MOSFET Transistor, 1.1 A, 100 V, 3 + Tab-Pin SOT-223 | Siliconix / Vishay IRFL9110PBF
Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - SOT-223-3
Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount

Descriptions

Descriptions of Vishay IRFL110TRPBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Vishay N-Channel MOSFET Vds=100V 1.5A SOT-223 SMD 3-Pin
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:-; Power Dissipation:2W; No. Of Pins:3Pins; Msl:-Rohs Compliant: No |Vishay IRFL110TRPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL110TR/PBF
  • IRFL110TRPBF.