onsemi FDT86256

Trans MOSFET N-CH Si 150V 1.2A 4-Pin(3+Tab) SOT-223 T/R
$ 0.641
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86256.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.47%

CAD Models

Download onsemi FDT86256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-18
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount
Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223
Power MOSFET, P Channel, 60 V, 1.17 A, 800 Milliohms, SOT-223, 4 Pins, Surface Mount
STMicroelectronicsSTN1NF10
Mosfet Transistor, N Channel, 500 Ma, 100 V, 700 Mohm, 10 V, 3 V |Stmicroelectronics STN1NF10
onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
onsemiFDT86246
N-Channel Power Trench® MOSFET 150 V, 2 A, 236 mΩ | MOSFET N-CH 150V 2A SOT-223

Descriptions

Descriptions of onsemi FDT86256 provided by its distributors.

Trans MOSFET N-CH Si 150V 1.2A 4-Pin(3+Tab) SOT-223 T/R
N-Channel PowerTrench® MOSFET 150V, 1.2A, 845mΩ
N Channel 150 V 1.2 A 845 mohm Surface Mount Power Trench Mosfet - SOT-223-4
2.3W(Ta),10W(Tc) 20V 4V@ 250µA 2nC@ 10 V 1individualNChannel 150V 845mΩ@ 1.2A,10V 1.2A,3A 73pF@75V SOT-223-4 SMD mount 6.5mm*3.5mm*1.8mm
MOSFET, N-CH, 150V, 3A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.695ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Pow
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and switching loss. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd