Infineon BSP296NH6327XTSA1

Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP296NH6327XTSA1.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+21.00%

CAD Models

Download Infineon BSP296NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.332
$ 0.332
Stock
1,372,935
264,434
264,434
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
TO-261-4
TO-261-4
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.2 A
1.2 A
1.2 A
Threshold Voltage
1.4 V
-
-
Rds On Max
600 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.8 W
1.8 W
1.8 W
Input Capacitance
114.8 pF
152.7 pF
152.7 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 1.5A Tc 1.5A 2.2W 8ns
Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
IRLL110TRPBF N-CHANNEL MOSFET TRANSISTOR, 1.5 A, 100 V, 3 + TAB-PIN SOT-223
Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET N-CH 100V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP296NH6327XTSA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET N-CH 100V 1.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
Mosfet, N-Ch, 100V, 1.2A, Sot-223 Rohs Compliant: Yes |Infineon Technologies BSP296NH6327XTSA1
MOSFET, N-CH, 100V, 1.2A, SOT-223-4; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.329ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.4
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.2 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 20 / Fall Time ns = 5.2 / Rise Time ns = 3.8 / Turn-OFF Delay Time ns = 18.4 / Turn-ON Delay Time ns = 3.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP296N
  • SP001059330