Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP296L6327HTSA1

MOSFET N-CH 100V 1.1A SOT223-4 N-Channel 100 V 1.1A (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP296L6327HTSA1.

IHS

Datasheet8 pages18 years ago

Upverter

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
12,121
702,035
702,035
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.1 A
1.2 A
1.2 A
Threshold Voltage
-
1.4 V
1.4 V
Rds On Max
700 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.8 W
1.8 W
1.8 W
Input Capacitance
364 pF
114.8 pF
114.8 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-09-15
LTD Date2014-03-15

Related Parts

MOSFET N-CH 100V 1.2A SOT223-4 N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
IRFL9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 0.69 A, 100 V, 3 + TAB-PIN SOT-223
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
MOSFET P-CH 60V 1.17A SOT223-4 P-Channel 60 V 1.17A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP296L6327HTSA1 provided by its distributors.

MOSFET N-CH 100V 1.1A SOT223-4 N-Channel 100 V 1.1A (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 1.1A I(D), 100V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL-SIGNAL N-CHANNEL MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA