Vishay IRLL110PBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLL110PBF.

Upverter

Datasheet9 pages6 years ago

Newark

IHS

element14 APAC

Farnell

CAD Models

Download Vishay IRLL110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

IRLL110TRPBF N-CHANNEL MOSFET TRANSISTOR, 1.5 A, 100 V, 3 + TAB-PIN SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
onsemiFQT7N10TF
Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
InfineonIRFL4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55

Descriptions

Descriptions of Vishay IRLL110PBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3
MOSFET N-CH 100V 1.5A SOT223 | Siliconix / Vishay IRLL110PBF
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.76ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, N, 100V, 1.5A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:60°C/W; Package / Case:SOT-223; Power Dissipation Pd:3.1W; Power Dissipation Pd:3.1W; Pulse Current Idm:12A; SMD Marking:LL110; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric