Infineon BSL202SNL6327HTSA1

Trans Mosfet N-ch 20V 7.5A 6-PIN TSOP T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL202SNL6327HTSA1.

IHS

Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.169
Stock
26,198
244,629
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-6
TSOP
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
7.5 A
7.5 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
2 W
Input Capacitance
1.147 nF
1.147 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-04-15
LTD Date2014-12-03

Related Parts

onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC608PZ
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
P-Channel Power MOSFET, -20V, -6A, 39mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
Diodes Inc.DMN2028UVT-7
N-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS

Descriptions

Descriptions of Infineon BSL202SNL6327HTSA1 provided by its distributors.

Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R
Power Field-Effect Transistor, 7.5A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA