Infineon IRLMS2002TRPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 0.03 Ohm; Id 6.5A; MICRO6; Pd 2W; Vgs +/-12V; -55D
$ 0.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLMS2002TRPBF.

element14 APAC

Datasheet8 pages21 years ago

IHS

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-84.22%

CAD Models

Download Infineon IRLMS2002TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

onsemiFDC608PZ
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R
onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
STMicroelectronicsSTT5N2VH5
N-channel 20 V, 0.025 Ohm typ., 5 A STripFET(TM) V Power MOSFET in SOT23-6L package

Descriptions

Descriptions of Infineon IRLMS2002TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
20V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
Power MOSFET, N Channel, 20 V, 6.5 A, 0.03 ohm, SOT-23, Surface Mount
Single N-Channel 20 V 0.045 Ohm 22 nC HEXFET® Power Mosfet - MICRO-6
MOSFET, N-CH, 20V, 6.5A, SOT-23-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.5A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.03ohm; Available until stocks are exhausted Alternative available
N Channel Mosfet, 20V, 6.5A, Micro6, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Power Dissipation:2W Rohs Compliant: Yes |Infineon Technologies IRLMS2002TRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLMS2002TRPBF
  • IRLMS2002
  • IRLMS2002TR PBF
  • IRLMS2002TRPBF.
  • SP001567202