What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH6347-TL-W

P-Channel Power MOSFET, -20V, -6A, 39mΩ

$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6347-TL-W.

Upverter

Technical Drawing1 page7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH6347-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 1
Stock
598,190
373,752
Authorized Distributors
4
1
Mount
Surface Mount
-
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vdss)
-20 V
20 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
39 mΩ
39 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.6 W
-
Input Capacitance
860 pF
860 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC638APZ
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
Diodes Inc.DMN2028UVT-7
N-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS

Descriptions

Descriptions of onsemi CPH6347-TL-W provided by its distributors.

P-Channel Power MOSFET, -20V, -6A, 39mΩ
1.6W(Ta) 12V 1.4V@1mA 10.5nC@ 4.5 V 1P 20V 39m¦¸@ 3A,4.5V 6A 860pF@10V CPH-6 2.9mm*1.6mm*900¦Ìm
Trans MOSFET P-CH Si 20V 6A 6-Pin CPH T/R
Single P-Channel Power MOSFET, -20V, -6A, 39mO
Power Field-Effect Transistor, 6A I(D), 20V, 0.039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -20V, -6A, SOT-26
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6A; On Resistance Rds(On):0.03Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.4V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6347-TL-W.
  • CPH6347TLW