onsemi FDC608PZ

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC608PZ.

JRH Electronics

Datasheet6 pages4 years ago

element14 APAC

IHS

Upverter

Future Electronics

Inventory History

3 month trend:
-16.03%

CAD Models

Download onsemi FDC608PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.252
Stock
948,203
5,365,829
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SOT-23-6
-
Drain to Source Voltage (Vds)
-20 V
-
Continuous Drain Current (ID)
5.8 A
5.8 A
Threshold Voltage
-1 V
-
Rds On Max
30 mΩ
-
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
800 mW
-
Input Capacitance
1.33 nF
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC637AN
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W

Descriptions

Descriptions of onsemi FDC608PZ provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
MOSFET P-CH 20V 5.8A SSOT-6 / Trans MOSFET P-CH 20V 5.8A 6-Pin TSOT-23 T/R
onsemi P-Ch Enh MOSFET PowerTrench, Vds=20V 5.8A SOT-23 SMD 6-Pin
Power MOSFET, P Channel, 20 V, 5.8 A, 0.03 ohm, SuperSOT, Surface Mount
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for battery power applications: load switching and power management, battery power circuits, and DC/DC conversions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC608PZ.