Infineon BSC123N10LSGATMA1

Trans MOSFET N-CH 100V 10.6A Automotive 8-Pin TDSON EP
$ 0.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC123N10LSGATMA1.

IHS

Datasheet10 pages15 years ago

_legacy Avnet

iiiC

Arrow Electronics

Inventory History

3 month trend:
+5.07%

CAD Models

Download Infineon BSC123N10LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 100V 11A Automotive 8-Pin TDSON EP
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDD86110
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
Trans MOSFET N-CH 100V 11.4A Automotive 8-Pin TDSON EP
TRANSISTOR, MOSFET, N-CHANNEL NORMAL LEVEL, 80V, 11A, 12.3 MOHM, TDSON8
onsemiFDMS3662
N-Channel PowerTrench® MOSFET 100V, 39A, 14.8mΩ

Descriptions

Descriptions of Infineon BSC123N10LSGATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 10.6A Automotive 8-Pin TDSON EP
Power Field-Effect Transistor, 10.6A I(D), 100V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
MOSFET, N CH, 71A, 100V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:71A; Drain Source Voltage Vds:100V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.85V; Power Dissipation Pd:114W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:71A; Power Dissipation Pd:114W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC123N10LS G
  • BSC123N10LSG
  • SP000379612