onsemi FDD86110

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86110.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+67.30%

CAD Models

Download onsemi FDD86110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDD86102
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
onsemiFDD3670
PowerTrench® MOSFET, 100V N-Channel, 34A, 32mΩ
Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - TO-252
MOSFETs 16a, 100V N-Ch 0.090Ohm
Trans MOSFET N-CH 100V 43A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD86110 provided by its distributors.

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
Dual N-Ch MOSFET 100V 12.5A 50A 10.2mΩ 2.265nF 35nC 20V 4V 3.1W 127W TO-252AA SMD 2.52mm H
Trans MOSFET N-CH Si 100V 12.5A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 12.5A DPAK-3
Power Field-Effect Transistor, 12.5A I(D), 100V, 0.0102ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 100V, 50A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:127W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd