onsemi FDMS3662

N-Channel PowerTrench® MOSFET 100V, 39A, 14.8mΩ
$ 1.52
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3662.

Upverter

Datasheet8 pages3 years ago
Technical Drawing1 page4 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-97.94%

CAD Models

Download onsemi FDMS3662 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF7493PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
2.8W(Ta),78W(Tc) 20V 3.5V@ 100¦ÌA 74nC@ 10 V 1N 100V 5.6m¦¸@ 30A,10V 9A,83A 5.5nF@50V SON
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
Trans MOSFET N-CH 100V 9A Automotive 7-Pin WDSON T/R
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FDMS3662 provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 39A, 14.8mΩ
Power MOSFET, N Channel, 100 V, 49 A, 0.0114 ohm, Power 56, Surface Mount
MOSFET, N CH, 100V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0114ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd