What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSC118N10NSGATMA1

Trans MOSFET N-CH 100V 11A Automotive 8-Pin TDSON EP
$ 0.685
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC118N10NSGATMA1.

Newark

Datasheet10 pages16 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Infineon BSC118N10NSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 100V 11.4A Automotive 8-Pin TDSON EP
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDD86110
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
Trans MOSFET N-CH 100V 10.6A Automotive 8-Pin TDSON EP
onsemiFDMS86320
PT7 80V/20V NCH POWERTRENCH MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
Trans MOSFET N-CH Si 100V 10A Automotive 9-Pin Direct-FET M4 T/R

Descriptions

Descriptions of Infineon BSC118N10NSGATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 11A Automotive 8-Pin TDSON EP
Power MOSFET, N Channel, 100 V, 71 A, 0.01 ohm, TDSON, Surface Mount
90004001,场效应管, MOSFET, N沟道, 100V, 71A, 150度 C, 114W;
Power Field-Effect Transistor, 11A I(D), 100V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC SWITCH SPDTX4 4.5OHM 20TSSOP
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
BSC118N10 - 12V-300V N-CHANNEL P
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:71A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:114W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies BSC118N10NSGATMA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC118N10NS G
  • BSC118N10NSG
  • BSC118N10NSGATMA1.
  • SP000379599