onsemi FDS86140

Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86140.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
-51.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

N-Channel 100 V 9.1 mOhm 56.8 W SMT ThunderFET Mosfet - PowerPAK SO-8
Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
onsemiFDS86141
N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
onsemiFDS86106
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC T/R / MOSFET N-CH 100V 3.4A 8-SOIC
MOSFET, N-CH, 100V, 18.4A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS86140 provided by its distributors.

Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 100V, 11.2A, 9.8mΩ
Power Field-Effect Transistor, 11.2A I(D), 100V, 0.0098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 100V, 11.2A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:11.2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0081ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.7V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:50A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS86140.