Infineon BSC123N08NS3GATMA1

Transistor, Mosfet, N-channel Normal Level, 80V, 11A, 12.3 Mohm, TDSON8
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC123N08NS3GATMA1.

IHS

Datasheet9 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-46.68%

CAD Models

Download Infineon BSC123N08NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF7855TRPBF
Single N-Channel 60V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7855PBF
IRF7855PBF N-channel MOSFET Transistor,12 A, 60 V, 8-Pin SOIC
onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
MOSFET, N-CH, 60V, 50A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain
onsemiFDD5353
N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3
onsemiFDMS86320
PT7 80V/20V NCH POWERTRENCH MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM

Descriptions

Descriptions of Infineon BSC123N08NS3GATMA1 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL NORMAL LEVEL, 80V, 11A, 12.3 MOHM, TDSON8
Power MOSFET, N Channel, 80 V, 55 A, 12.3 mOhm, TDSON, 8 Pins, Surface Mount
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
MOSFET, N CH, 55A, 80V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:80V; On Resistance Rds(on):10.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:66W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:55A; Power Dissipation Pd:66W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 55 / Drain-Source Voltage (Vds) V = 80 / ON Resistance (Rds(on)) mOhm = 12.3 / Gate-Source Voltage V = 20 / Fall Time ns = 4 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 19 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SuperSO8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 66

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC123N08NS3 G
  • BSC123N08NS3-G
  • BSC123N08NS3G
  • SP000443916