
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AUIRS2123STR | 287 | 24m | |||||||||
| Avnet | AUIRS2123STR | 0 | 2500 | 3h | ||||||||
| RS (Formerly Allied Electronics) | AUIRS2123STR | 0 | 2500 | Bulk | 13h | |||||||
| Arrow Electronics | AUIRS2123STR | 0 | 2500 | |||||||||
| Mouser | 942-AUIRS2123STR | 1,811 | 1 | Tape & Reel |
Download Infineon AUIRS2123STR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Infineon AUIRS2123STR provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: