Infineon AUIRLR120NTRL

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR120NTRL.

Upverter

Datasheet10 pages10 years ago

IHS

Inventory History

3 month trend:
-1.64%

CAD Models

Download Infineon AUIRLR120NTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.417
Stock
173,010
2,225,178
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
-
2 V
Rds On Max
185 mΩ
185 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
48 W
39 W
Input Capacitance
440 pF
440 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-01-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK

Descriptions

Descriptions of Infineon AUIRLR120NTRL provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 100V, 175DEG C, 48W; Available until stocks are exhausted Alternative available
Mosfet, N-Ch, 100V, 175Deg C, 48W Rohs Compliant: Yes |Infineon AUIRLR120NTRL
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001516016