Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR120NTRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.185 Ohm; Id 10A; D-pak (TO-252AA); Pd 48W
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR120NTRPBF.

element14 APAC

Datasheet12 pages12 years ago
Datasheet11 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-20.36%

CAD Models

Download Infineon IRLR120NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 2.021
Stock
1,877,571
148,338
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
2 V
-
Rds On Max
185 mΩ
185 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
39 W
48 W
Input Capacitance
440 pF
440 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-07-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK
InfineonAUIRFR120Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS

Descriptions

Descriptions of Infineon IRLR120NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
Power MOSFET, N Channel, 100 V, 10 A, 0.185 ohm, TO-252AA, Surface Mount
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
N CHANNEL MOSFET, 100V, 10A, D-PAK; TRAN; Transistor Polarity:N Channel; Continuous Drain Current Id:10A;
IRLR120NTRPBF,MOSFET, 100V, 11 A, 185 MOHM, 13.3 NC QG, LOGI
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:11A; Package/Case:D-PAK; Power Dissipation, Pd:39W; Continuous Drain Current - 100 Deg C:6.9A; Drain Source On Resistance @ 10V:185mohm ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 10 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 185 / Gate-Source Voltage V = 16 / Fall Time ns = 22 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR120NTRPBF
  • IRLR120NTRPBF.
  • SP001574026