Infineon IRLR120NTRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.185 Ohm; Id 10A; D-pak (TO-252AA); Pd 48W
$ 0.462
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR120NTRLPBF.

IHS

Datasheet12 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLR120NTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK
InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W

Descriptions

Descriptions of Infineon IRLR120NTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
Single N-Channel 100 V 185 mOhm 13.3 nC HEXFET® Power Mosfet - DPAK
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
IRLR120NTRLPBF,MOSFET, 100V, 1 1A, 185 MOHM, 13.3 NC QG, LOG
Mosfet; Transistor Polarity:N Channel; D; Available Until Stocks Are Exhausted Alternative Available |Infineon Technologies IRLR120NTRLPBF
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
48W(Tc) 16V 2V@ 250µA 20nC@ 5 V 1individualNChannel 100V 185mΩ@ 6A,10V 10A 440pF@25V DPAK,TO-252AA SMD mount 6.5mm*6.22mm*2.3mm
MOSFET, N-CH, 100V, 10A, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.185ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Po
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 10 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 185 / Gate-Source Voltage V = 16 / Fall Time ns = 22 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR120NTRLPBF
  • IRLR120NTRLPBF.
  • SP001568906