onsemi HUF76609D3ST

N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF76609D3ST.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+123%

CAD Models

Download onsemi HUF76609D3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
$ 0.432
Stock
240,593
146,181
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
-
-
Rds On Max
160 mΩ
160 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
49 W
49 W
Input Capacitance
425 pF
425 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
Trans MOSFET N-CH 100V 10A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMN10H170SK3-13
Transistor: N-MOSFET; unipolar; 100V; 7.5A; 0.16ohm; 17W; -55+150 deg.C; SMD; TO252(DPAK)
InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W

Descriptions

Descriptions of onsemi HUF76609D3ST provided by its distributors.

N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
N-Ch MOSFET 100V 10A 160mΩ@10A,10V 16nC@10V 425pF@25V 49W(Tc) TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
Trans MOSFET N-CH 100V 10A 3-Pin(2+Tab) TO-252AA T/R
Avnet Japan
MOSFETs 10a,100V, 0.165 Ohm 1Ch HS Logic Gate
PWR MOS 100V/11A/0.178 OHM N-CH LOGIC LVL TO-252AA T&R
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;
MOSFET, N-CH, 100V, 10A, 175DEG C, 49W;
Fet 100V 130.0 Mohm Dpak Rohs Compliant: Yes
Power Field-Effect Transistor, 10A I(D), 100V, 0.168ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
POWER FIELD-EFFECT TRANSISTOR, 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF76609D3ST.