Infineon AUIRL7766M2TR

Trans MOSFET N-CH Si 100V 10A Automotive 9-Pin Direct-FET M4 T/R
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL7766M2TR.

ODG (Origin Data Global)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRL7766M2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDMS86101
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
onsemiFDD86110
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W

Descriptions

Descriptions of Infineon AUIRL7766M2TR provided by its distributors.

Trans MOSFET N-CH Si 100V 10A Automotive 9-Pin Direct-FET M4 T/R
T&R / Automotive DirectFET 2, 100V Logic Level 51A 10mOhm M Can
Power Field-Effect Transistor, 10A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AUTO, N-CH, 100V, DIRECTFETM4
MOSFET N-CH 100V 51A DIRECTFET
A 100V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET M2 package rated at 51 amperes optimized with low on resistance for applications such as motor drive, high frequency DC-DC and other heavy load systems. Shipped in Tape and Reel o
MOSFET, AUTO, N-CH, 100V, DIRECTFETM4; Transistor Polarity: N Channel; Continuous Drain Current Id: 51A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.008ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRL7766M2
  • SP001516036