onsemi FDMS86101

N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86101.

Newark

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+9.04%

CAD Models

Download onsemi FDMS86101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS86322
N-Channel Shielded Gate PowerTrench® MOSFET 80V, 60A, 7.65mΩ
onsemiFDD86110
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
onsemiFDMC8622
N-Channel Shielded Gate Power Trench® MOSFET 100V, 16A, 56mΩ
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
Trans MOSFET N-CH 100V 9A Automotive 7-Pin WDSON T/R
Trans MOSFET N-CH Si 100V 10A Automotive 9-Pin Direct-FET M4 T/R

Descriptions

Descriptions of onsemi FDMS86101 provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
FDMS86101 Series 100 V 60 A 8 mOhm N-Channel PowerTrench® MOSFET - POWER-56
Power MOSFET, N Channel, 100 V, 60 A, 0.008 ohm, Power 56, Surface Mount
Power Field-Effect Transistor, 12.4A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET,N CH,100V,12.4A,POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0084ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86101.