Infineon AUIRL3705ZS

Single N-Channel 55 V 8 mOhm 40 nC Automotive HEXFET® Power Mosfet - D2PAK
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL3705ZS.

IHS

Datasheet13 pages10 years ago
Datasheet15 pages15 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 2.4
$ 2.4
Stock
149,730
333,570
333,570
Authorized Distributors
2
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
-
-
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
130 W
130 W
130 W
Input Capacitance
2.88 nF
2.88 nF
2.88 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
InfineonAUIRF1010ZS
Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-263AB
PWR MOS ULTRAFET 55V/75A/0.008 OHM N-CHANNEL TO-263AB
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-263AB

Descriptions

Descriptions of Infineon AUIRL3705ZS provided by its distributors.

Single N-Channel 55 V 8 mOhm 40 nC Automotive HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 55V 86A Automotive 3-Pin(2+Tab) D2PAK Tube
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
130W(Tc) 16V 3V@ 250¦ÌA 60nC@ 5 V 1N 55V 8m¦¸@ 52A,10V 86A 2.88nF@25V D2PAK 10mm*9.25mm*4.4mm
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,W DIODE,N CH,55V,75A,D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:86A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0065ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:130W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:16V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRL3705ZS